Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley FMHT82566-0, LED Voltage tester, 400V, CAT III 400V

RS Stock No.: 278-3594Brand: StanleyManufacturers Part No.: FMHT82566-0
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Stanley

Maximum Voltage

400V

Safety Category

CAT III 400V

Display Type

LED

RCD Trip Test

Yes

Model Number p

FMHT82566-0

Model Number (p)

FMHT82566-0

Country of Origin

China

Stock information temporarily unavailable.

BD 14.465

BD 14.465 Each (Exc. Vat)

BD 15.911

BD 15.911 Each (inc. VAT)

Stanley FMHT82566-0, LED Voltage tester, 400V, CAT III 400V

BD 14.465

BD 14.465 Each (Exc. Vat)

BD 15.911

BD 15.911 Each (inc. VAT)

Stanley FMHT82566-0, LED Voltage tester, 400V, CAT III 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Maximum Voltage

400V

Safety Category

CAT III 400V

Display Type

LED

RCD Trip Test

Yes

Model Number p

FMHT82566-0

Model Number (p)

FMHT82566-0

Country of Origin

China