Technical Document
Specifications
Brand
StanleyDrive Size
1/2 in
Handle Type
Bi-material
Drive Shape
Rectangular
Overall Length
336 mm
VDE/1000V Approved
No
Model
FATMAX
Country of Origin
Taiwan, Province Of China
BD 22.517
BD 22.517 1 Box of 1 (Exc. Vat)
BD 24.769
BD 24.769 1 Box of 1 (inc. VAT)
1
BD 22.517
BD 22.517 1 Box of 1 (Exc. Vat)
BD 24.769
BD 24.769 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyDrive Size
1/2 in
Handle Type
Bi-material
Drive Shape
Rectangular
Overall Length
336 mm
VDE/1000V Approved
No
Model
FATMAX
Country of Origin
Taiwan, Province Of China