Stanley 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx

RS Stock No.: 193-1829Brand: StanleyManufacturers Part No.: FMMT82683-1
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

42

Socket Head Type

6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

3 → 7 mm, 4 → 13 mm, T10 → T40

Drive Type

Square

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 51.332

BD 51.332 Each (Exc. Vat)

BD 56.465

BD 56.465 Each (inc. VAT)

Stanley 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx

BD 51.332

BD 51.332 Each (Exc. Vat)

BD 56.465

BD 56.465 Each (inc. VAT)

Stanley 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

42

Socket Head Type

6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

3 → 7 mm, 4 → 13 mm, T10 → T40

Drive Type

Square

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China