Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stanley 81-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips

RS Stock No.: 193-1825Brand: StanleyManufacturers Part No.: FMMT82826-1
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

81

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 34 mm, T15R → T40R

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon, Phillips, Pozidriv, Torx

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 121.496

BD 121.496 Each (Exc. Vat)

BD 133.646

BD 133.646 Each (inc. VAT)

Stanley 81-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips

BD 121.496

BD 121.496 Each (Exc. Vat)

BD 133.646

BD 133.646 Each (inc. VAT)

Stanley 81-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Deep Socket/Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

81

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 34 mm, T15R → T40R

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon, Phillips, Pozidriv, Torx

Country of Origin

Taiwan, Province Of China