Technical Document
Specifications
Brand
StanleySet Type
Ratchet Spanner
Series
FMMT82
Sizes in Set
8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Number of Pieces
12
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 79.866
BD 79.866 1 Set of 1 (Exc. Vat)
BD 87.853
BD 87.853 1 Set of 1 (inc. VAT)
Stanley FMMT82 Series 12-Piece Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17
1
BD 79.866
BD 79.866 1 Set of 1 (Exc. Vat)
BD 87.853
BD 87.853 1 Set of 1 (inc. VAT)
Stanley FMMT82 Series 12-Piece Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySet Type
Ratchet Spanner
Series
FMMT82
Sizes in Set
8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Number of Pieces
12
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China