Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stanley Portable Polypropylene Workbench, 450kg Max Load x 60cm x 85cm

RS Stock No.: 250-8569Brand: StanleyManufacturers Part No.: FMST1-75672
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Stanley

Type

Fold Up Workbench

Portable

Yes

Material

Polypropylene

Maximum Load

450kg

Length

85cm

Width

60cm

Country of Origin

Israel

Stock information temporarily unavailable.

BD 118.676

BD 118.676 Each (Exc. Vat)

BD 130.544

BD 130.544 Each (inc. VAT)

Stanley Portable Polypropylene Workbench, 450kg Max Load x 60cm x 85cm

BD 118.676

BD 118.676 Each (Exc. Vat)

BD 130.544

BD 130.544 Each (inc. VAT)

Stanley Portable Polypropylene Workbench, 450kg Max Load x 60cm x 85cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Fold Up Workbench

Portable

Yes

Material

Polypropylene

Maximum Load

450kg

Length

85cm

Width

60cm

Country of Origin

Israel