Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Stanley PB2500S-GB1832 Cordless 4.8 mm Rivet Gun

RS Stock No.: 222-2178Brand: StanleyManufacturers Part No.: PB2500S-GB1832
brand-logo
View all in Electric Rivet Guns

Technical Document

Specifications

Brand

Stanley

Corded/Cordless

Cordless

Model Number

PB2500S

Maximum Rivet Size

4.8 mm

Stroke Length

25mm

Number of Batteries

1

Country of Origin

Japan

Stock information temporarily unavailable.

BD 663.464

BD 663.464 Each (Exc. Vat)

BD 729.810

BD 729.810 Each (inc. VAT)

Stanley PB2500S-GB1832 Cordless 4.8 mm Rivet Gun

BD 663.464

BD 663.464 Each (Exc. Vat)

BD 729.810

BD 729.810 Each (inc. VAT)

Stanley PB2500S-GB1832 Cordless 4.8 mm Rivet Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Corded/Cordless

Cordless

Model Number

PB2500S

Maximum Rivet Size

4.8 mm

Stroke Length

25mm

Number of Batteries

1

Country of Origin

Japan