Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 3m Tape Measure, Metric & Imperial

RS Stock No.: 833-0813Brand: StanleyManufacturers Part No.: STHT0-33567
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

3m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Thailand

Product details

Stanley Grip Tape Measure

Professional tape measure with rubber shock absorbing cover which grips to work surfaces. Ideal for working in uneven areas on applications such as roofing.

Rubber grip for impact resistant
Nylon coated blade
3m blade standout for easy measuring and good reach

You may be interested in
Stanley 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Bahco MTB 3m Tape Measure
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 9.450

BD 9.450 Each (Exc. Vat)

BD 10.395

BD 10.395 Each (inc. VAT)

Stanley 3m Tape Measure, Metric & Imperial

Calibration type

BD 9.450

BD 9.450 Each (Exc. Vat)

BD 10.395

BD 10.395 Each (inc. VAT)

Stanley 3m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Bahco MTB 3m Tape Measure
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Length

3m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Thailand

Product details

Stanley Grip Tape Measure

Professional tape measure with rubber shock absorbing cover which grips to work surfaces. Ideal for working in uneven areas on applications such as roofing.

Rubber grip for impact resistant
Nylon coated blade
3m blade standout for easy measuring and good reach

You may be interested in
Stanley 3m Tape Measure, Metric
P.O.A.Each (Exc. Vat)
Bahco MTB 3m Tape Measure
P.O.A.Each (Exc. Vat)