Technical Document
Specifications
Brand
StanleyHead Type
Cross Pein
Hammer Type
Engineer's Hammer
Non Sparking
No
Head Material
Carbon Steel
Handle Material
Fibreglass
Weight
2kg
Country of Origin
China
Stock information temporarily unavailable.
BD 41.833
BD 41.833 Each (Exc. Vat)
BD 46.016
BD 46.016 Each (inc. VAT)
Stanley Carbon Steel Engineer's Hammer with Fibreglass Handle, 2kg
1
BD 41.833
BD 41.833 Each (Exc. Vat)
BD 46.016
BD 46.016 Each (inc. VAT)
Stanley Carbon Steel Engineer's Hammer with Fibreglass Handle, 2kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyHead Type
Cross Pein
Hammer Type
Engineer's Hammer
Non Sparking
No
Head Material
Carbon Steel
Handle Material
Fibreglass
Weight
2kg
Country of Origin
China