Technical Document
Specifications
Brand
StanleyScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
8
Tip Type
Phillips; Slotted
Tip Size
Phillips: PH00, Phillips: PH000, Slotted: 1 mm, Slotted: 1.2 mm, Slotted: 1.5 mm, Slotted: 1.8 mm, Slotted: 2 mm, Slotted: 2.5 mm
Country of Origin
France
Product details
Stanley 8 Piece Precision Multi-Blade Screwdriver Set
8 piece precision interchangeable blade screwdriver set with soft grip comfortable handle for increased control.
Colour coded end for instant identification of the right tool, even in a busy tool box
Inbuilt bit storage in driver handle for easy storage and reduced losses
Clear storage case for easy storage
Standards
NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260
BD 12.908
BD 12.908 Each (Exc. Vat)
BD 14.199
BD 14.199 Each (inc. VAT)
1
BD 12.908
BD 12.908 Each (Exc. Vat)
BD 14.199
BD 14.199 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
8
Tip Type
Phillips; Slotted
Tip Size
Phillips: PH00, Phillips: PH000, Slotted: 1 mm, Slotted: 1.2 mm, Slotted: 1.5 mm, Slotted: 1.8 mm, Slotted: 2 mm, Slotted: 2.5 mm
Country of Origin
France
Product details
Stanley 8 Piece Precision Multi-Blade Screwdriver Set
8 piece precision interchangeable blade screwdriver set with soft grip comfortable handle for increased control.
Colour coded end for instant identification of the right tool, even in a busy tool box
Inbuilt bit storage in driver handle for easy storage and reduced losses
Clear storage case for easy storage
Standards
NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260