Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 105 mm blade 3.5mm blade tip Mains Tester Screwdriver with Voltage Indicator

RS Stock No.: 278-3596Brand: StanleyManufacturers Part No.: STHT0-62685
brand-logo
View all in Mains Test Screwdrivers

Technical Document

Specifications

Brand

Stanley

Blade Length

105 mm

Blade Tip Size

3.5mm

Overall Length

190 mm

Indicator Type

Voltage

Country of Origin

China

Stock information temporarily unavailable.

BD 2.625

BD 2.625 Each (Exc. Vat)

BD 2.887

BD 2.887 Each (inc. VAT)

Stanley 105 mm blade 3.5mm blade tip Mains Tester Screwdriver with Voltage Indicator

BD 2.625

BD 2.625 Each (Exc. Vat)

BD 2.887

BD 2.887 Each (inc. VAT)

Stanley 105 mm blade 3.5mm blade tip Mains Tester Screwdriver with Voltage Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Length

105 mm

Blade Tip Size

3.5mm

Overall Length

190 mm

Indicator Type

Voltage

Country of Origin

China