Technical Document
Specifications
Brand
StanleySocket Set Type
Bit Socket Set
Drive Size
8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm
Imperial or Metric
Imperial, Metric
Number of Pieces
24
Ratchet Included
Yes
VDE/1000V Approved
No
Country of Origin
China
BD 73.914
BD 73.914 1 Box of 1 (Exc. Vat)
BD 81.305
BD 81.305 1 Box of 1 (inc. VAT)
1
BD 73.914
BD 73.914 1 Box of 1 (Exc. Vat)
BD 81.305
BD 81.305 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySocket Set Type
Bit Socket Set
Drive Size
8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm
Imperial or Metric
Imperial, Metric
Number of Pieces
24
Ratchet Included
Yes
VDE/1000V Approved
No
Country of Origin
China