Technical Document
Specifications
Brand
StanleyTool Storage Type
Tool Trolley
Number of Drawers
7
Wheeled
Yes
Length
735mm
Width
515mm
Height
890mm
Country of Origin
France
Stock information temporarily unavailable.
BD 486.893
BD 486.893 Each (Exc. Vat)
BD 535.582
BD 535.582 Each (inc. VAT)
Stanley 7 Drawer Wheeled Tool Trolley
1
BD 486.893
BD 486.893 Each (Exc. Vat)
BD 535.582
BD 535.582 Each (inc. VAT)
Stanley 7 Drawer Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyTool Storage Type
Tool Trolley
Number of Drawers
7
Wheeled
Yes
Length
735mm
Width
515mm
Height
890mm
Country of Origin
France