Stanley 3in1 QuickLink Polypropylene Tool Box

RS Stock No.: 261-4373Brand: StanleyManufacturers Part No.: STST83319-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Stanley

Material

Polypropylene

Box Type

Roller Cabinet

Length

400mm

Width

550mm

Height

740mm

Range

3in1 QuickLink

Country of Origin

Israel

Stock information temporarily unavailable.

BD 171.792

BD 171.792 Each (Exc. Vat)

BD 188.971

BD 188.971 Each (inc. VAT)

Stanley 3in1 QuickLink Polypropylene Tool Box

BD 171.792

BD 171.792 Each (Exc. Vat)

BD 188.971

BD 188.971 Each (inc. VAT)

Stanley 3in1 QuickLink Polypropylene Tool Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Material

Polypropylene

Box Type

Roller Cabinet

Length

400mm

Width

550mm

Height

740mm

Range

3in1 QuickLink

Country of Origin

Israel