Starpower DG30X07T2 Single IGBT, 30 A 750 V, 3-Pin TO-247, Through Hole

RS Stock No.: 427-743Brand: StarpowerManufacturers Part No.: DG30X07T2
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

208 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.750

BD 1.375 Each (In a Pack of 2) (Exc. Vat)

BD 3.025

BD 1.513 Each (In a Pack of 2) (inc. VAT)

Starpower DG30X07T2 Single IGBT, 30 A 750 V, 3-Pin TO-247, Through Hole

BD 2.750

BD 1.375 Each (In a Pack of 2) (Exc. Vat)

BD 3.025

BD 1.513 Each (In a Pack of 2) (inc. VAT)

Starpower DG30X07T2 Single IGBT, 30 A 750 V, 3-Pin TO-247, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18BD 1.375BD 2.750
20 - 198BD 1.292BD 2.585
200 - 998BD 1.238BD 2.475
1000 - 1998BD 1.188BD 2.376
2000+BD 1.067BD 2.134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

208 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more