Starpower DG40T12TCFS Single IGBT, 40 A 1200 V, 3-Pin TO-247-3L, Through Hole

RS Stock No.: 427-737Brand: StarpowerManufacturers Part No.: DG40T12TCFS
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

505 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247-3L

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.201

BD 1.600 Each (In a Pack of 2) (Exc. Vat)

BD 3.521

BD 1.760 Each (In a Pack of 2) (inc. VAT)

Starpower DG40T12TCFS Single IGBT, 40 A 1200 V, 3-Pin TO-247-3L, Through Hole

BD 3.201

BD 1.600 Each (In a Pack of 2) (Exc. Vat)

BD 3.521

BD 1.760 Each (In a Pack of 2) (inc. VAT)

Starpower DG40T12TCFS Single IGBT, 40 A 1200 V, 3-Pin TO-247-3L, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18BD 1.600BD 3.201
20 - 198BD 1.496BD 2.992
200 - 998BD 1.424BD 2.849
1000 - 1998BD 1.370BD 2.739
2000+BD 1.216BD 2.431

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

505 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247-3L

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more