Technical Document
Specifications
Brand
StarrettBlade Length
350 mm
Saw Blade Type
Hacksaw Blade
Width
25mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
14
Material
HSS
Country of Origin
Brazil
Product details
HSS Power Hacksaw Blades
Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws
BD 6.946
BD 6.946 Each (Exc. Vat)
BD 7.641
BD 7.641 Each (inc. VAT)
1
BD 6.946
BD 6.946 Each (Exc. Vat)
BD 7.641
BD 7.641 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettBlade Length
350 mm
Saw Blade Type
Hacksaw Blade
Width
25mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
14
Material
HSS
Country of Origin
Brazil
Product details
HSS Power Hacksaw Blades
Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws