Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 300.0 mm Bi-metal Hacksaw Blade, 10 TPI

RS Stock No.: 185-5025Brand: StarrettManufacturers Part No.: AX0051
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

300.0 mm

Saw Blade Type

Hacksaw Blade

Width

28.0mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

Bi-metal

Country of Origin

Brazil

Product details

HSS Bi-Metal Hacksaw

Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw

You may be interested in
Stock information temporarily unavailable.

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

Starrett 300.0 mm Bi-metal Hacksaw Blade, 10 TPI

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

Starrett 300.0 mm Bi-metal Hacksaw Blade, 10 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Length

300.0 mm

Saw Blade Type

Hacksaw Blade

Width

28.0mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

Bi-metal

Country of Origin

Brazil

Product details

HSS Bi-Metal Hacksaw

Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw

You may be interested in