Technical Document
Specifications
Brand
StarrettDiameter
19 → 76mm
Drill Bit Type
Hole Saw Set
Arbor Included
Yes
Material
HSS
Number of Pieces
14
Country of Origin
United Kingdom
Product details
Starrett 14 Piece Fast Cut Bi-Metal Holesaw Kit
The Starrett 14 Piece Fast Cut Bi-Metal Hole Saw set contains an extra cobalt HSS tooth material for enhanced heat and wear resistance.
The set also features the new 5.5 TPI positive rake tooth design, ensuring a smoother and faster cut.
Designed to cut stainless steel, metals and mild steel sheet. The Fast Cut Saws also cuts through wood, plastic, plaster and other materials.
Features and Benefits:
14 Piece Fast Cut Bi-Metal Holesaw Kit
Holesaw Diameters: 19 mm, 22 mm, 25 mm, 32 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 64 mm, 76 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension (Fits A2 Arbors)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life.
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials.
30% extra gullet volume for better material penetration.
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm (1/8).
41 mm (1.5/8) hole saw depth.
BD 98.527
BD 98.527 Each (Exc. Vat)
BD 108.380
BD 108.380 Each (inc. VAT)
1
BD 98.527
BD 98.527 Each (Exc. Vat)
BD 108.380
BD 108.380 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettDiameter
19 → 76mm
Drill Bit Type
Hole Saw Set
Arbor Included
Yes
Material
HSS
Number of Pieces
14
Country of Origin
United Kingdom
Product details
Starrett 14 Piece Fast Cut Bi-Metal Holesaw Kit
The Starrett 14 Piece Fast Cut Bi-Metal Hole Saw set contains an extra cobalt HSS tooth material for enhanced heat and wear resistance.
The set also features the new 5.5 TPI positive rake tooth design, ensuring a smoother and faster cut.
Designed to cut stainless steel, metals and mild steel sheet. The Fast Cut Saws also cuts through wood, plastic, plaster and other materials.
Features and Benefits:
14 Piece Fast Cut Bi-Metal Holesaw Kit
Holesaw Diameters: 19 mm, 22 mm, 25 mm, 32 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 64 mm, 76 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension (Fits A2 Arbors)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life.
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials.
30% extra gullet volume for better material penetration.
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm (1/8).
41 mm (1.5/8) hole saw depth.