Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Imperial steel feeler stock,0.012in

RS Stock No.: 572-224Brand: StarrettManufacturers Part No.: DY5126
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

1

Imperial or Metric

Imperial

Blade Material

Steel

Thickness

0.012in

Product details

Feeler Stock

Features and Benefits

• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

You may be interested in
RS PRO Steel Feeler Gauge, 10 Blades
BD 4.395Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Imperial steel feeler stock,0.012in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Imperial steel feeler stock,0.012in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Feeler Gauge, 10 Blades
BD 4.395Each (Exc. Vat)

Technical Document

Specifications

Number of Blades

1

Imperial or Metric

Imperial

Blade Material

Steel

Thickness

0.012in

Product details

Feeler Stock

Features and Benefits

• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

You may be interested in
RS PRO Steel Feeler Gauge, 10 Blades
BD 4.395Each (Exc. Vat)