Starrett HSS 35mm Hole Saw

RS Stock No.: 615-062Brand: StarrettManufacturers Part No.: FCH0138
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Diameter

35mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

You may be interested in
RS PRO HSS 35mm Hole Saw
BD 5.130Each (Exc. Vat)
Starrett HSS 35mm Hole Saw
BD 14.247Each (Exc. Vat)
Eclipse Arbor
P.O.A.Each (Exc. Vat)
Sandvik sandflex holesaw,35mm dia
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.442

BD 7.442 Each (Exc. Vat)

BD 8.186

BD 8.186 Each (inc. VAT)

Starrett HSS 35mm Hole Saw

BD 7.442

BD 7.442 Each (Exc. Vat)

BD 8.186

BD 8.186 Each (inc. VAT)

Starrett HSS 35mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 35mm Hole Saw
BD 5.130Each (Exc. Vat)
Starrett HSS 35mm Hole Saw
BD 14.247Each (Exc. Vat)
Eclipse Arbor
P.O.A.Each (Exc. Vat)
Sandvik sandflex holesaw,35mm dia
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Diameter

35mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

You may be interested in
RS PRO HSS 35mm Hole Saw
BD 5.130Each (Exc. Vat)
Starrett HSS 35mm Hole Saw
BD 14.247Each (Exc. Vat)
Eclipse Arbor
P.O.A.Each (Exc. Vat)
Sandvik sandflex holesaw,35mm dia
P.O.A.Each (Exc. Vat)