Technical Document
Specifications
Brand
StartechType
Mounting Bracket
Supported Form Factor
3.5 in
Number of Drives Supported
1
Dimensions
90 x 30 x 22mm
Country of Origin
Taiwan, Province Of China
BD 1.617
BD 1.617 Each (Exc. Vat)
BD 1.779
BD 1.779 Each (inc. VAT)
StarTech.com 3.5 in Mounting Bracket
1
BD 1.617
BD 1.617 Each (Exc. Vat)
BD 1.779
BD 1.779 Each (inc. VAT)
StarTech.com 3.5 in Mounting Bracket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StartechType
Mounting Bracket
Supported Form Factor
3.5 in
Number of Drives Supported
1
Dimensions
90 x 30 x 22mm
Country of Origin
Taiwan, Province Of China