Technical Document
Specifications
Brand
StartechLength
3m
HDMI Version
High Speed
Maximum Resolution
4K
Sheath Colour
Black
Shielding
Aluminium-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Country of Origin
China
BD 7.568
BD 7.568 Each (Exc. Vat)
BD 8.325
BD 8.325 Each (inc. VAT)
StarTech.com 4K High Speed Cable, 3m
1
BD 7.568
BD 7.568 Each (Exc. Vat)
BD 8.325
BD 8.325 Each (inc. VAT)
StarTech.com 4K High Speed Cable, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.568 |
10 - 24 | BD 7.354 |
25+ | BD 7.128 |
Technical Document
Specifications
Brand
StartechLength
3m
HDMI Version
High Speed
Maximum Resolution
4K
Sheath Colour
Black
Shielding
Aluminium-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Country of Origin
China