Startech USB 3.0 Laptop Docking Station with VGA - USB A

RS Stock No.: 138-5542Brand: StartechManufacturers Part No.: USB31GEVG
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

2048 x 1152

Product details

Laptop Docking Station

BD 39.914

BD 39.914 Each (Exc. Vat)

BD 43.905

BD 43.905 Each (inc. VAT)

Startech USB 3.0 Laptop Docking Station with VGA - USB A

BD 39.914

BD 39.914 Each (Exc. Vat)

BD 43.905

BD 43.905 Each (inc. VAT)

Startech USB 3.0 Laptop Docking Station with VGA - USB A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

2048 x 1152

Product details

Laptop Docking Station