Startech USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

RS Stock No.: 138-5513Brand: StartechManufacturers Part No.: USB32VGAEH
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

1920 x 1200

Country of Origin

Taiwan, Province Of China

Product details

USB32VGAEH USB 3.0 to VGA Adapter

The USB32VGAEH USB 3.0 to VGA Adapter turns a USB 3.0 port into a VGA output port with 1920x1200 (WUXGA) video support. The adapter features built-in USB 3.0 pass-through, which offers a connection port in place of the USB port used for connecting the VGA adapter – an ideal workaround for Ultrabook™ or laptop users where only a limited number of USB ports are available.

Functioning as an external graphics card, this USB to VGA adapter provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).

Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adapter delivers smooth, high-definition content to your VGA display / projector. The adapter can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits
• Supports resolutions up to 1920x1200
• Built in 1-Port USB 3.0 Hub
• SuperSpeed USB 3.0 (5 Gbps) Interface, backward compatible with USB 2.0
• Quick, easy installation
• USB-powered - No external power adapter required
• Choose between Mirrored, Extended or Primary display configurations
• Driver software supports display rotation
• Supports the use of multiple USB32VGAEH adapters on a single system (up to 5)
• Keep a USB 3.0 port available on your Ultrabook or slim laptop, using the built-in USB 3.0 hub
• Enjoy smooth, high-definition video content, using a high bandwidth USB 3.0 connection

Applications
• Add a secondary VGA display and extend your desktop
• Add multi-monitor capability to a single computer, to create engaging multimedia presentations
• Run multiple applications on different screens - check your email on one display and search the web on the other
• Simultaneously view large or multiple spreadsheets across several displays
• Connect your PC to your VGA-equipped projector or display for viewing family pictures and movies
• Great for boosting productivity for researchers and writers, offering the ability to have reference material on one display and a working document copy on the other

What’s in the box?
• USB 3.0 to DVI Adapter
• Software CD
• Manual
What is the recommended system requirements?
• CPU: Quad Core 2.4GHz or Higher (i5 recommended)
• RAM: 4GB or higher

USB Video Adapter

You may be interested in

BD 35.970

BD 35.970 Each (Exc. Vat)

BD 39.567

BD 39.567 Each (inc. VAT)

Startech USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

BD 35.970

BD 35.970 Each (Exc. Vat)

BD 39.567

BD 39.567 Each (inc. VAT)

Startech USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

1920 x 1200

Country of Origin

Taiwan, Province Of China

Product details

USB32VGAEH USB 3.0 to VGA Adapter

The USB32VGAEH USB 3.0 to VGA Adapter turns a USB 3.0 port into a VGA output port with 1920x1200 (WUXGA) video support. The adapter features built-in USB 3.0 pass-through, which offers a connection port in place of the USB port used for connecting the VGA adapter – an ideal workaround for Ultrabook™ or laptop users where only a limited number of USB ports are available.

Functioning as an external graphics card, this USB to VGA adapter provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).

Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adapter delivers smooth, high-definition content to your VGA display / projector. The adapter can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits
• Supports resolutions up to 1920x1200
• Built in 1-Port USB 3.0 Hub
• SuperSpeed USB 3.0 (5 Gbps) Interface, backward compatible with USB 2.0
• Quick, easy installation
• USB-powered - No external power adapter required
• Choose between Mirrored, Extended or Primary display configurations
• Driver software supports display rotation
• Supports the use of multiple USB32VGAEH adapters on a single system (up to 5)
• Keep a USB 3.0 port available on your Ultrabook or slim laptop, using the built-in USB 3.0 hub
• Enjoy smooth, high-definition video content, using a high bandwidth USB 3.0 connection

Applications
• Add a secondary VGA display and extend your desktop
• Add multi-monitor capability to a single computer, to create engaging multimedia presentations
• Run multiple applications on different screens - check your email on one display and search the web on the other
• Simultaneously view large or multiple spreadsheets across several displays
• Connect your PC to your VGA-equipped projector or display for viewing family pictures and movies
• Great for boosting productivity for researchers and writers, offering the ability to have reference material on one display and a working document copy on the other

What’s in the box?
• USB 3.0 to DVI Adapter
• Software CD
• Manual
What is the recommended system requirements?
• CPU: Quad Core 2.4GHz or Higher (i5 recommended)
• RAM: 4GB or higher

USB Video Adapter

You may be interested in