StarTech.com HPE Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 280-4482Brand: StarTech.comManufacturers Part No.: 0231A0A8-STDistrelec Article No.: 30293882
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

HPE

Maximum Transfer Distance

10km

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

China

Stock information temporarily unavailable.

BD 179.624

BD 179.624 Each (Exc. Vat)

BD 197.586

BD 197.586 Each (inc. VAT)

StarTech.com HPE Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

BD 179.624

BD 179.624 Each (Exc. Vat)

BD 197.586

BD 197.586 Each (inc. VAT)

StarTech.com HPE Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

HPE

Maximum Transfer Distance

10km

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

China