StarTech.com Extreme Networks Compatible RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 280-4492Brand: StarTech.comManufacturers Part No.: 10070H-STDistrelec Article No.: 30293891
brand-logo

Technical Document

Specifications

Maximum Transfer Distance

100m

Network Speed

1000Mbit/s

Fibre Type

Copper

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Compatible Brands

Extreme Networks

Country of Origin

China

Stock information temporarily unavailable.

BD 30.030

BD 30.030 Each (Exc. Vat)

BD 33.033

BD 33.033 Each (inc. VAT)

StarTech.com Extreme Networks Compatible RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbit/s

BD 30.030

BD 30.030 Each (Exc. Vat)

BD 33.033

BD 33.033 Each (inc. VAT)

StarTech.com Extreme Networks Compatible RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Transfer Distance

100m

Network Speed

1000Mbit/s

Fibre Type

Copper

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Compatible Brands

Extreme Networks

Country of Origin

China