Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.2
USB Connection Type
USB C
Power Source
USB
Data Rate
10Gbit/s
Dimensions
1.3 x 6.4 x 0.6in
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 52.492
BD 52.492 Each (Exc. Vat)
BD 57.741
BD 57.741 Each (inc. VAT)
StarTech.com 3 Port USB 3.2 USB C Hub, USB Powered, 1.3 x 6.4 x 0.6in
1
BD 52.492
BD 52.492 Each (Exc. Vat)
BD 57.741
BD 57.741 Each (inc. VAT)
StarTech.com 3 Port USB 3.2 USB C Hub, USB Powered, 1.3 x 6.4 x 0.6in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.2
USB Connection Type
USB C
Power Source
USB
Data Rate
10Gbit/s
Dimensions
1.3 x 6.4 x 0.6in
Country of Origin
Vietnam