StarTech.com 1 PCI Express RS232 Serial Card

Technical Document
Specifications
Brand
StarTech.comBus Type
PCI Express
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
921.6kbit/s
Connection Port
RS232
FIFO Size
256 B
Output Connections
Serial
Distrelec Product Id
30366396
Country of Origin
Taiwan, Province Of China
BD 35.888
BD 35.888 Each (Exc. Vat)
BD 39.477
BD 39.477 Each (inc. VAT)
1
BD 35.888
BD 35.888 Each (Exc. Vat)
BD 39.477
BD 39.477 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCI Express
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
921.6kbit/s
Connection Port
RS232
FIFO Size
256 B
Output Connections
Serial
Distrelec Product Id
30366396
Country of Origin
Taiwan, Province Of China