StarTech.com USB 2.0 to Male DisplayPort Cable, 4K @ 60Hz, 11.8in

RS Stock No.: 277-9775Brand: StarTech.comManufacturers Part No.: 128-HDMI-DISPLAYPORT
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

USB 2.0

Connector 2

DisplayPort

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

11.8in

Maximum Resolution

4K @ 60Hz

Country of Origin

Vietnam

You may be interested in
StarTech.com Adapter Cable
BD 45.968Each (Exc. Vat)
Stock information temporarily unavailable.

BD 35.222

BD 35.222 Each (Exc. Vat)

BD 38.744

BD 38.744 Each (inc. VAT)

StarTech.com USB 2.0 to Male DisplayPort Cable, 4K @ 60Hz, 11.8in

BD 35.222

BD 35.222 Each (Exc. Vat)

BD 38.744

BD 38.744 Each (inc. VAT)

StarTech.com USB 2.0 to Male DisplayPort Cable, 4K @ 60Hz, 11.8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
StarTech.com Adapter Cable
BD 45.968Each (Exc. Vat)

Technical Document

Specifications

Connector 1

USB 2.0

Connector 2

DisplayPort

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

11.8in

Maximum Resolution

4K @ 60Hz

Country of Origin

Vietnam

You may be interested in
StarTech.com Adapter Cable
BD 45.968Each (Exc. Vat)