Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Touch Screen Compatible 13in Privacy screen

RS Stock No.: 277-350Brand: StarTech.comManufacturers Part No.: 133LT-PRIVACY-SCREEN
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 26.680

BD 26.680 Each (Exc. Vat)

BD 29.348

BD 29.348 Each (inc. VAT)

StarTech.com Touch Screen Compatible 13in Privacy screen

BD 26.680

BD 26.680 Each (Exc. Vat)

BD 29.348

BD 29.348 Each (inc. VAT)

StarTech.com Touch Screen Compatible 13in Privacy screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China