Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB C to HDMI Adapter Cable, USB C, 1 Supported Display(s) - 8K @ 60Hz

RS Stock No.: 283-8300Brand: StarTech.comManufacturers Part No.: 135B-USBC-HDMI212M
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

2m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

8K

Refresh Rate

60Hz

Country of Origin

China

Stock information temporarily unavailable.

BD 37.254

BD 37.254 Each (Exc. Vat)

BD 40.979

BD 40.979 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB C, 1 Supported Display(s) - 8K @ 60Hz

BD 37.254

BD 37.254 Each (Exc. Vat)

BD 40.979

BD 40.979 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB C, 1 Supported Display(s) - 8K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

8K

Refresh Rate

60Hz

Country of Origin

China