Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to HDMI Adapter Cable, USB 2.0, - up to 4K @ 60Hz

RS Stock No.: 277-356Brand: StarTech.comManufacturers Part No.: 146B-USBC-HDMI4K-AOC
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

15m

Video Connection Type

HDMI

USB Connection Type

USB C

USB Standard

USB 2.0

Maximum Resolution

3840 x 2160

Refresh Rate

60Hz

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 113.014

BD 113.014 Each (Exc. Vat)

BD 124.315

BD 124.315 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB 2.0, - up to 4K @ 60Hz

BD 113.014

BD 113.014 Each (Exc. Vat)

BD 124.315

BD 124.315 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB 2.0, - up to 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

15m

Video Connection Type

HDMI

USB Connection Type

USB C

USB Standard

USB 2.0

Maximum Resolution

3840 x 2160

Refresh Rate

60Hz

Country of Origin

Vietnam