Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

StarTech.com 14in Privacy Screen for Monitor

RS Stock No.: 473-465Brand: StarTech.comManufacturers Part No.: 161LM-PRIVACY-SCREEN
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Filter Type

Privacy

Device Type

Laptop

Screen Size

14in

Colour

Black

Touch Screen Compatible

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 46.464

BD 46.464 Each (Exc. Vat)

BD 51.110

BD 51.110 Each (inc. VAT)

StarTech.com 14in Privacy Screen for Monitor

BD 46.464

BD 46.464 Each (Exc. Vat)

BD 51.110

BD 51.110 Each (inc. VAT)

StarTech.com 14in Privacy Screen for Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Privacy

Device Type

Laptop

Screen Size

14in

Colour

Black

Touch Screen Compatible

No

Country of Origin

Taiwan, Province Of China