StarTech.com 1 port USB External Card Reader for SD Memory Cards
Technical Document
Specifications
Installation Type
External
Computer Interface
USB
Card Types
SD
Dimensions
28.4 x 5.4 x 1.4mm
Number Of Ports
1
Weight
39g
Country of Origin
China
Stock information temporarily unavailable.
BD 303.014
BD 303.014 Each (Exc. Vat)
BD 333.315
BD 333.315 Each (inc. VAT)
StarTech.com 1 port USB External Card Reader for SD Memory Cards
1
BD 303.014
BD 303.014 Each (Exc. Vat)
BD 333.315
BD 333.315 Each (inc. VAT)
StarTech.com 1 port USB External Card Reader for SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Installation Type
External
Computer Interface
USB
Card Types
SD
Dimensions
28.4 x 5.4 x 1.4mm
Number Of Ports
1
Weight
39g
Country of Origin
China