StarTech.com Port USB Ethernet Adapter USB 3.2 USB 3.2 Type-C to RJ45 100Mbit/s Network Speed

RS Stock No.: 473-479Brand: StarTech.comManufacturers Part No.: 2GPD3-USB-C-ETHERNET
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.2

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB 3.2 Type-C

Connector A Gender

Male

Connector B

RJ45

Country of Origin

Vietnam

BD 26.213

BD 26.213 Each (Exc. Vat)

BD 28.834

BD 28.834 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.2 USB 3.2 Type-C to RJ45 100Mbit/s Network Speed

BD 26.213

BD 26.213 Each (Exc. Vat)

BD 28.834

BD 28.834 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.2 USB 3.2 Type-C to RJ45 100Mbit/s Network Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

USB Standard

USB 3.2

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB 3.2 Type-C

Connector A Gender

Male

Connector B

RJ45

Country of Origin

Vietnam