StarTech.com 2 Port PCIe RS232, RS422, RS485 Serial Card

RS Stock No.: 287-3320Brand: StarTech.comManufacturers Part No.: 2S232422485-PC-CARD
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

921.6kbps

Connection Port

RS232, RS422, RS485

FIFO Size

256 Byte

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 73.898

BD 73.898 Each (Exc. Vat)

BD 81.288

BD 81.288 Each (inc. VAT)

StarTech.com 2 Port PCIe RS232, RS422, RS485 Serial Card

BD 73.898

BD 73.898 Each (Exc. Vat)

BD 81.288

BD 81.288 Each (inc. VAT)

StarTech.com 2 Port PCIe RS232, RS422, RS485 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

921.6kbps

Connection Port

RS232, RS422, RS485

FIFO Size

256 Byte

Country of Origin

Taiwan, Province Of China