Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Black
Fire Behaviour
CM Rated
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Country of Origin
China
BD 6.867
BD 6.867 Each (Exc. Vat)
BD 7.554
BD 7.554 Each (inc. VAT)
1
BD 6.867
BD 6.867 Each (Exc. Vat)
BD 7.554
BD 7.554 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Black
Fire Behaviour
CM Rated
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Country of Origin
China