Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
2
USB Standard
USB 3.2
USB Connection Type
USB C
Power Source
AC Adapter
Data Rate
10Gbit/s
Dimensions
16.2 x 5.6 x 5.4in
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 386.958
BD 386.958 Each (Exc. Vat)
BD 425.654
BD 425.654 Each (inc. VAT)
StarTech.com 2 Port USB 3.2 USB C Hub, AC Adapter Powered, 16.2 x 5.6 x 5.4in
1
BD 386.958
BD 386.958 Each (Exc. Vat)
BD 425.654
BD 425.654 Each (inc. VAT)
StarTech.com 2 Port USB 3.2 USB C Hub, AC Adapter Powered, 16.2 x 5.6 x 5.4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
2
USB Standard
USB 3.2
USB Connection Type
USB C
Power Source
AC Adapter
Data Rate
10Gbit/s
Dimensions
16.2 x 5.6 x 5.4in
Country of Origin
Taiwan, Province Of China