Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Black 12U Steel Server Rack , with 4-Post Frame

RS Stock No.: 186-3319Brand: StarTech.comManufacturers Part No.: 4POSTRACK12U
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

4-Post

Rack Units

12U

Material

Steel

Colour

Black

Overall Height

638mm

Weight

22.7kg

Country of Origin

China

Stock information temporarily unavailable.

BD 318.566

BD 318.566 Each (Exc. Vat)

BD 350.423

BD 350.423 Each (inc. VAT)

StarTech.com Black 12U Steel Server Rack , with 4-Post Frame

BD 318.566

BD 318.566 Each (Exc. Vat)

BD 350.423

BD 350.423 Each (inc. VAT)

StarTech.com Black 12U Steel Server Rack , with 4-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frame Type

4-Post

Rack Units

12U

Material

Steel

Colour

Black

Overall Height

638mm

Weight

22.7kg

Country of Origin

China