StarTech.com 4 port USB 3.1 External Card Reader for MMC, SD Memory Cards

RS Stock No.: 186-1570Brand: StarTech.comManufacturers Part No.: 4SD4FCRU31C
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 3.1

Card Types

MMC, SD

Dimensions

177 x 70 x 17mm

Number Of Ports

4

Weight

335g

Height

50mm

Length

195mm

Width

142mm

Country of Origin

Taiwan, Province Of China

You may be interested in

BD 70.658

BD 70.658 Each (Exc. Vat)

BD 77.724

BD 77.724 Each (inc. VAT)

StarTech.com 4 port USB 3.1 External Card Reader for MMC, SD Memory Cards

BD 70.658

BD 70.658 Each (Exc. Vat)

BD 77.724

BD 77.724 Each (inc. VAT)

StarTech.com 4 port USB 3.1 External Card Reader for MMC, SD Memory Cards

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 3.1

Card Types

MMC, SD

Dimensions

177 x 70 x 17mm

Number Of Ports

4

Weight

335g

Height

50mm

Length

195mm

Width

142mm

Country of Origin

Taiwan, Province Of China

You may be interested in