Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Brocade Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 280-4515Brand: StarTech.comManufacturers Part No.: 57-0000075-01-STDistrelec Article No.: 30293916
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Brocade

Maximum Transfer Distance

300m

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China

Stock information temporarily unavailable.

BD 112.460

BD 112.460 Each (Exc. Vat)

BD 123.706

BD 123.706 Each (inc. VAT)

StarTech.com Brocade Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

BD 112.460

BD 112.460 Each (Exc. Vat)

BD 123.706

BD 123.706 Each (inc. VAT)

StarTech.com Brocade Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Brocade

Maximum Transfer Distance

300m

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China