Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.2
USB Connection Type
USB A, USB B
Power Source
USB Bus
Network Connection Type
USB
Dimensions
170 x 142 x 30mm
Depth
170mm
Height
30mm
Width
142mm
Country of Origin
China
You may be interested in
StarTech.com 4 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cmBrand: StarTech.com
BD 27.062Each (Exc. Vat)
Stock information temporarily unavailable.
BD 21.940
BD 21.940 Each (Exc. Vat)
BD 24.134
BD 24.134 Each (inc. VAT)
StarTech.com 4 Port USB 3.2 USB A, USB B Hub, USB Bus Powered, 170 x 142 x 30mm
1
BD 21.940
BD 21.940 Each (Exc. Vat)
BD 24.134
BD 24.134 Each (inc. VAT)
StarTech.com 4 Port USB 3.2 USB A, USB B Hub, USB Bus Powered, 170 x 142 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 4 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cmBrand: StarTech.com
BD 27.062Each (Exc. Vat)
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.2
USB Connection Type
USB A, USB B
Power Source
USB Bus
Network Connection Type
USB
Dimensions
170 x 142 x 30mm
Depth
170mm
Height
30mm
Width
142mm
Country of Origin
China
You may be interested in
StarTech.com 4 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cmBrand: StarTech.com
BD 27.062Each (Exc. Vat)