StarTech.com 4 Port USB 3.0 USB A, USB B USB C Hub, AC Adapter Powered, 2.3 x 0.8 x 4.5in

RS Stock No.: 256-6912Brand: StarTech.comManufacturers Part No.: 5G4AIBS-USB-HUB-EUDistrelec Article No.: 30366425
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

2.3 x 0.8 x 4.5in

Depth

4.5in

Height

0.8in

Width

2.3in

Distrelec Product Id

30366425

Country of Origin

China

Stock information temporarily unavailable.

BD 41.476

BD 41.476 Each (Exc. Vat)

BD 45.624

BD 45.624 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB B USB C Hub, AC Adapter Powered, 2.3 x 0.8 x 4.5in

BD 41.476

BD 41.476 Each (Exc. Vat)

BD 45.624

BD 45.624 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB B USB C Hub, AC Adapter Powered, 2.3 x 0.8 x 4.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB B

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

2.3 x 0.8 x 4.5in

Depth

4.5in

Height

0.8in

Width

2.3in

Distrelec Product Id

30366425

Country of Origin

China