Technical Document
Specifications
Brand
StarTech.comSeries
CAT6a - 10Gbit/s
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
STP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Blue
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
25 AWG
Country of Origin
China
BD 9.102
BD 9.102 Each (Exc. Vat)
BD 10.012
BD 10.012 Each (inc. VAT)
1
BD 9.102
BD 9.102 Each (Exc. Vat)
BD 10.012
BD 10.012 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comSeries
CAT6a - 10Gbit/s
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
STP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Blue
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
25 AWG
Country of Origin
China