Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 4
Connector 1 Gender
Male
Connector 2
Thunderbolt 4
Connector 2 Gender
Male
Length
2m
USB Version
USB 3.2
Data Rate
40Gbps
Country of Origin
China
BD 73.265
BD 73.265 Each (Exc. Vat)
BD 80.591
BD 80.591 Each (inc. VAT)
1
BD 73.265
BD 73.265 Each (Exc. Vat)
BD 80.591
BD 80.591 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 4
Connector 1 Gender
Male
Connector 2
Thunderbolt 4
Connector 2 Gender
Male
Length
2m
USB Version
USB 3.2
Data Rate
40Gbps
Country of Origin
China