Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Black Shelf, 2U, 80kg Load, 44.5mm x 700mm

RS Stock No.: 186-3300Brand: StarTech.comManufacturers Part No.: ADJSHELFDistrelec Article No.: 30231131
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Rack Mount Shelf

Rack Units

2U

Depth

700mm

Adjustable Depth

97mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

80kg

Dimensions

70 x 44.5 x 40mm

Height

40mm

Maximum Depth

970mm

Minimum Depth

500mm

Width

44.5mm

Compatible Rack Size

19-Inch Rack

Extension Type

Fixed

Depth Type

Adjustable

Country of Origin

Canada

You may be interested in
Stock information temporarily unavailable.

BD 100.606

BD 100.606 Each (Exc. Vat)

BD 110.667

BD 110.667 Each (inc. VAT)

StarTech.com Black Shelf, 2U, 80kg Load, 44.5mm x 700mm

BD 100.606

BD 100.606 Each (Exc. Vat)

BD 110.667

BD 110.667 Each (inc. VAT)

StarTech.com Black Shelf, 2U, 80kg Load, 44.5mm x 700mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Rack Mount Shelf

Rack Units

2U

Depth

700mm

Adjustable Depth

97mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

80kg

Dimensions

70 x 44.5 x 40mm

Height

40mm

Maximum Depth

970mm

Minimum Depth

500mm

Width

44.5mm

Compatible Rack Size

19-Inch Rack

Extension Type

Fixed

Depth Type

Adjustable

Country of Origin

Canada

You may be interested in