Technical Document
Specifications
Brand
StarTech.comType
Rack Mount Shelf
Rack Units
2U
Depth
700mm
Colour
Black
Material
Steel
Maximum Load
113kg
Dimensions
700 x 450 x 44mm
Height
44mm
Width
450mm
Extension Type
Fixed
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 96.690
BD 96.690 Each (Exc. Vat)
BD 106.359
BD 106.359 Each (inc. VAT)
Startech Black Shelf, 2U, 113kg Load, 450mm x 700mm
1
BD 96.690
BD 96.690 Each (Exc. Vat)
BD 106.359
BD 106.359 Each (inc. VAT)
Startech Black Shelf, 2U, 113kg Load, 450mm x 700mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Rack Mount Shelf
Rack Units
2U
Depth
700mm
Colour
Black
Material
Steel
Maximum Load
113kg
Dimensions
700 x 450 x 44mm
Height
44mm
Width
450mm
Extension Type
Fixed
Country of Origin
Taiwan, Province Of China