Technical Document
Specifications
Brand
StarTech.comType
Shelf
Rack Units
1U
Depth
965mm
Adjustable Depth
965.2mm
Colour
Black
Maximum Load
150kg
Width
446mm
Series
ADJ
Country of Origin
China
BD 106.799
BD 106.799 Each (Exc. Vat)
BD 117.479
BD 117.479 Each (inc. VAT)
StarTech.com ADJ Series Black Shelf, 1U, 150kg Load, 446mm x 965mm
1
BD 106.799
BD 106.799 Each (Exc. Vat)
BD 117.479
BD 117.479 Each (inc. VAT)
StarTech.com ADJ Series Black Shelf, 1U, 150kg Load, 446mm x 965mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Shelf
Rack Units
1U
Depth
965mm
Adjustable Depth
965.2mm
Colour
Black
Maximum Load
150kg
Width
446mm
Series
ADJ
Country of Origin
China