StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size

RS Stock No.: 123-8027Brand: StarTech.comManufacturers Part No.: ARMBARDUO
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

24in

VESA Configurations

75x75mm

Extension Arm

No

Maximum Load

8kg

Depth

305mm

Colour

Black

Country of Origin

China

Product details

Monitor Accessories

BD 125.499

BD 125.499 Each (Exc. Vat)

BD 138.049

BD 138.049 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size

BD 125.499

BD 125.499 Each (Exc. Vat)

BD 138.049

BD 138.049 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

24in

VESA Configurations

75x75mm

Extension Arm

No

Maximum Load

8kg

Depth

305mm

Colour

Black

Country of Origin

China

Product details

Monitor Accessories